TE ConnectivityROX2SJ10KRésistance simple fixée par alésage

Res Metal Oxide 10K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo

The ROX2SJ10K fixed single through-hole resistor, developed by TE Connectivity, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This device is made with metal oxide technology. This product is 12 mm long. The ROX2SJ10K part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 235 °C.

422 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.01Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1610+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 422 pièces
      • Price: $0.0126