NichiconRR71C101MDN1Condensateur en polymère d'aluminium

Cap Aluminum Polymer 100uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk

Using Nichicon's RR71C101MDN1 conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. Users like its long lead wire form. It can withstand a voltage of 16 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. Its leakage current is 80@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The RR71C101MDN1 conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm.

10 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.41Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2132+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 10 pièces
      • Price: $0.4093