50% Off
YageoRT0805DRE0751RLRésistance fixe à montage sur surface unique
Res Thin Film 0805 51 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
51 | |
0.5% | |
150 | |
No | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0805 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
N/R | |
2 | |
1.25 | |
0.5 | |
0.004642 | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
The RT0805DRE0751RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board.
EDA / CAD Models |