BournsRTR24DX103MGradateurs de résistance, de potentiomètres et de rhéostats

Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this RTR24DX103M potentiometer from Bourns. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is reliable with a failure rate grade of M. This product is 10.55 mm long, 9.53 mm tall and 3.81 mm deep. The RTR24DX103M part has a pin termination style. This part has an operating temperature of -65 to 150 °C. This device utilizes wirewound technology. It has a tolerance of 5%.

Total en stock: 489 pièces

Quantity Increments of 1 Minimum 3
  • Ships from:
    États Unis
    Date Code:
    2027+
    Manufacturer Lead Time:
    9 semaines
    Country Of origin:
    Méxique
    • Price: