TE ConnectivityRUEF090Fusible PTC réinitialisable
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VAC/30VDC 70A/100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
30V | |
100 | |
0.9 | |
1.8 | |
0.07 | |
0.12 | |
0.22 | |
0.6 | |
5.9@4.5A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
7.4 X 3 X 12.2 | |
Inside Crimp Standoff | |
0.81 | |
7.4(Max) | |
3(Max) | |
12.2(Max) | |
12.2(Max) | |
Through Hole |
EDA / CAD Models |