TE ConnectivityRUEF600Fusible PTC réinitialisable
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This RUEF600 PTC resettable fuse from TE Connectivity is ideal for low current and low voltage ratings. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.9(max) mm. This product is 16.5(Max) mm long, 24.1(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |