TE ConnectivityRUSBF090Fusible PTC réinitialisable
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
16VDC | |
40 | |
0.9 | |
1.8 | |
0.07 | |
0.12 | |
0.18 | |
0.6 | |
1.2@8A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
Bag | |
7.4 X 3.1 X 12.2 | |
Inside Crimp Standoff | |
7.4(Max) | |
3.1(Max) | |
12.2(Max) | |
12.2(Max) | |
Through Hole |
EDA / CAD Models |