50% Off
VishayRWR74S4751FRB12Résistance simple fixée par alésage
Res Wirewound 4.75K Ohm 1% 5W ±20ppm/°C 0.01% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
4.75K | |
1% | |
5 | |
Wirewound | |
-55 | |
250 | |
±20 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
7.92 | |
22.23 | |
4.2 | |
1.02 | |
38.1 | |
R | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RWR74S4751FRB12 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 5 W. This product has a resistance value of 4.75K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device is made with wirewound technology. This product is 22.23 mm long. This part has an operating temperature of -55 to 250 °C. The RWR74S4751FRB12 part has an axial termination style. It is reliable with a failure rate grade of R.
EDA / CAD Models |