JST ManufacturingS10B-EH(LF)(SN)Embases de raccordement et réceptacles PCB

Conn Shrouded Header (3 Sides) HDR 10 POS 2.5mm Solder RA Thru-Hole Box

Safety is an important concern when designing electronic devices. JST Corporation's shrouded S10B-EH (LF)(SN) header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of brass and plated with tin over copper. It has a header type gender. This is a 1-row connector. Its pitch is 2.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. S10B-EH (LF)(SN) is housed in white nylon 6/6. This product is 27.5 mm long, 7.4 mm tall and 8.2 mm deep.

2 446 pièces: Livraison en 2 jours

    Total$0.23Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2232+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 446 pièces
      • Price: $0.2273