NKK SwitchesS335FBasculeur de commutateur

Switch Toggle ON None (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads

Use this medium/high capacity S335F toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 20 A @ 30VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S335F toggle switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 33.2 mm long, 59.8 mm tall and 19 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 semaines
    • Price: $13.200
    1. 1+$13.200
    2. 250+$12.995
    3. 2500+$11.465