JST ManufacturingS4B-ZR(LF)(SN)Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Thru-Hole Box

Look no further than the shrouded S4B-ZR (LF)(SN) header connector from JST Corporation, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. Its pitch is 1.5 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -25 to 85 °C. S4B-ZR (LF)(SN) is housed in ivory polyamide 6/6. It uses the solder termination method. This product is 7.5 mm long, 3.7 mm tall and 6 mm deep.

2 198 pièces: Livraison en 2 jours

    Total$0.12Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2305+
      Manufacturer Lead Time:
      27 semaines
      Country Of origin:
      Corée (du Sud)
      • In Stock: 2 198 pièces
      • Price: $0.1204