JST ManufacturingS6B-PH-SM4-TB(LF)(SN)Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to JST Corporation's shrouded S6B-PH-SM4-TB (LF)(SN) header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -25 to 85 °C. This product is 15.9 mm long, 5.5 mm tall and 8.6 mm deep. It uses the solder termination method. S6B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide.
EDA / CAD Models |