| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Diamètre | 3.6(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 7.6(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-15 |
| 2 | |
| Forme de sonde | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this SA15A TVS diode from Littelfuse. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. Its maximum leakage current is 3 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Vous n'avez pas encore trouvé les pièces adéquates ?
Trouvez des millions de pièces rares sur Verical.com, le plus vaste marché mondial de composants électroniques.
