Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
3.5 | |
70 | |
15.4 | |
1 | |
1 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diamètre | 3.5(Max) |
Installation | Through Hole |
Longueur du paquet | 6.55(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-15 |
2 | |
Forme de sonde | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SA20A-E3/54 TVS diode from Vishay. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.