Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 5.08(Max) - 0.51(Min) |
Largeur du paquet | 6.6(Max) |
Longueur du paquet | 10.16(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | PDIP |
8 | |
Forme de sonde | Through Hole |
Increase functionality to your signal processing circuit with this general purpose amplifier SA5532P OP amp from Texas Instruments. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |