Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.22 | |
11.2 | |
6.5 | |
44.7 | |
800 | |
10 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diamètre | 3.5(Max) |
Installation | Through Hole |
Longueur du paquet | 6.55(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-15 |
2 | |
Forme de sonde | Through Hole |
This SA6.5CA-E3/54 TVS diode from Vishay protects against overvoltages. Its test current is 10 mA. Its maximum leakage current is 800 μA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.