knitter-switchSBP 9104 TDIP Switch
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 3000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
DIP Switch | |
Piano | |
SPST | |
OFF ON | |
4 | |
0.025@24VDC | |
24 | |
500VDC | |
1000 | |
50 | |
2000 | |
3000/Switch | |
1.47 | |
Case | |
Case | |
Surface Mount | |
Gull Wing | |
2.54 | |
8 | |
7.62 | |
8.8 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
11.16 | |
9.4 | |
6.5 | |
11.16 | |
11.37 | |
7 |
Look no further! The SBP9104T dual in-line package switch, developed by Knitter-Switch, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SBP9104T DIP switch has a gull wing termination style. This product is 11.16 mm long, 7 mm tall and 11.37 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.