SOURIAUSC20W3TK6Contact de raccordement

Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Reel

This SC20W-3TK6 connector contact from Souriau will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product is 19 mm long. It uses the crimp termination method. Its wire is 20-22 AWG.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.7204
    1. 1+$0.7204
    2. 15000+$0.7184
    3. 30000+$0.7151
    4. 60000+$0.7127
    5. 105000+$0.7087