SOURIAUSC24M1D70Contact de raccordement
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Reel
Compliant | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
6 | |
Reel | |
19 | |
16 | |
Cable Mount | |
24-26 |
This specially engineered SC24M1D70 connector contact from Souriau provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 24-26 AWG. This product is 19 mm long.