C&KSD04H1SBDIP Switch
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
4 | |
0.1@25VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
2000/Switch | |
2000/Switch | |
0.25 | |
Tape(Polyimide)/Molded-In | |
Top/Terminals | |
Tape(Polyimide)/Molded-In | |
Surface Mount | |
Gull Wing | |
2.54 | |
8 | |
7.62 | |
8.61 | |
Straight | |
-40 | |
85 | |
Tube | |
11.63 | |
6.68 | |
4.06 | |
11.63 | |
9.91 | |
4.56 |
Add current flow control to your printed circuit simply through the use of C&K Components' SD04H1SB dual in-line package switch. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD04H1SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 11.63 mm long, 4.56 mm tall and 9.91 mm deep.