Micro Commercial ComponentsSDB104-TPBridge Rectifiers
Diode Rectifier Bridge Single 400V 1A 4-Pin SDB-1 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
1@Ta=40C | |
280 | |
30 | |
1.1 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 3.3(Max) |
Largeur du paquet | 6.5(Max) |
Longueur du paquet | 8.51(Max) |
Carte électronique changée | 4 |
Nom de lemballage standard | DIP |
Conditionnement du fournisseur | SDB-1 |
4 | |
Forme de sonde | Gull-wing |
If you want to convert an alternating current input into a direct current, then this SDB104-TP full bridge rectifier from Micro Commercial Components is perfect for you! In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.