EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.65(Max) mm |
Largeur du paquet | 0.85(Max) mm |
Longueur du paquet | 1.25(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-523 |
2 | |
Forme de sonde | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode SDM20U40-7 rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A.