onsemiSGH30N60RUFDTUPuce IGBT
Trans IGBT Chip N-CH 600V 48A 235000mW 3-Pin(3+Tab) TO-3P Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.5 | |
48 | |
0.1 | |
235000 | |
-55 | |
150 | |
Tube |
EDA / CAD Models |
Trans IGBT Chip N-CH 600V 48A 235000mW 3-Pin(3+Tab) TO-3P Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.5 | |
48 | |
0.1 | |
235000 | |
-55 | |
150 | |
Tube |
EDA / CAD Models |