Silicon LabsSI1102EKCartes et kits de développement de capteur
SI1102 Proximity Sensor Evaluation Kit
Compliant | |
EAR99 | |
Obsolete | |
8534.00.00.20 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
SI1102 | |
Proximity |
The SI1102EK sensor development board and kit, developed by Silicon Laboratories, makes connecting sensors to your microprocessor a more smooth and easier process.
Description du kit de développement
The Mini Proximity Demo provides a simple infrared proximity demonstration with the Si1102 infrared proximity sensor. The Si1102 sensor controls an invisible infrared light emitting diode and senses an approaching object and illuminates a visible LED revealing the device's superior sensitivity and range. The coin-cell battery-operated board enables demonstration under a variety of lighting conditions. For convenience, two thumb-wheel potentiometers provide an ability to set the sensitivity threshold to adjust for varying range requirements.
Contenu du kit de développement
- Si1102EK evaluation board
- CR2032 battery
Complément d'information sur le kit de développement