Samsung ARTIKSIP-KITNXC001Cartes et kits de développement de systèmes intégrés

Samsung ARTIK 1020 Developer Kit

  • Description du kit de développement

    Samsung's ARTIK 1020 Developer Kit is the perfect choice for developing products for the Internet of Things (IoT). The kit includes everything needed to get started: an ARTIK 1020 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee®, and Bluetooth® circuitry. Antennas and USB cable (for programming) are included. (You will need to supply your own power).

    Every ARTIK 1020 module has the ability to authenticate its boot image using a secure hash and execute a secure boot once the boot image has been authenticated. Secure communication and key management is facilitated by the secure element as part of the module. Finally, secure execution can be performed in Samsung’s TEE using ARM TrustZone.

     

     

  • Fonctionnalités du kit de développement

    CPU Quad core Cortex® A15@1.5GHz, Quad core Cortex® A7@1.3GHz
    GPU Mali™-T628 MP6
    DRAM 2GB LPDDR3
    FLASH 16GB eMMC
    Camera I/F 1x 2-Lane MIPI CSI up to 3MP@30fps
    1x 4-lane MIPI CSI up to 16MP@30fps
    Display 4-lane MIPI DSI up to FHD
    1920x1200@24bpp simultaneous HDMI
    1920x1080@60fps
    Audio 1x channel PCM , 2-channel I2S
    WLAN (Wi-Fi) IEEE 802.11a/b/g/n/ac
    Bluetooth Bluetooth 4.1 + Smart
    802.15.4 ZigBee + Thread
    Analog and Digital I/O GPIO, Analog Input, UART, I2C, I2S, SPI, USB 2.0, USB 3.0, SDIO, JTAG
    Secure Element Root of Trust Key Storage, Crypto accelerators
    Trusted OS Trustonic TEE
    Operating Temperature 0C to 60C
    Size 29mm x 39mm
  • Contenu du kit de développement

    • 1x ARTIK 1020 Module
    • 1x ARTIK development board
    • 1 x USB-A to Micro USB-B cable
    • 4x wireless communication antennas
  • Application du kit de développement

    • IoT Sensors and End Devices
    • Commercial and Retail
    • Health and Wellness
    • Industrial, Home, and Building Automation
    • Smart Phone, Tablet and PC Accessories
  • Complément d'information sur le kit de développement

A datasheet is only available for this product at this time.