NKK SwitchesSK12BDW01-001Verrouillage à clé de commutateur
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Keep your system safe and use this medium security SK12BDW01-001 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This switch key has an operating temperature range of -25 °C to 70 °C. The SK12BDW01-001 switch key has a solder lug termination style. The maximum AC voltage rating is 125 VAC. This product is 15 mm long, 32.7 mm tall and 15 mm deep.