NKK SwitchesSK12BG30Verrouillage à clé de commutateur
Switch Key Lock ON None ON SPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Process Sealed | |
SPDT | |
ON None ON | |
Flat Key | |
0.1@28VAC 28VDC | |
28 | |
28 | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
90 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.5 | |
Round | |
N/A/Body/Terminals | |
Process/N/A/Molded-in | |
1 | |
Glass Fiber/Polyamide | |
Right Angle | |
-25 | |
70 | |
15.74 | |
10.5 | |
9.52 | |
14.5 | |
N/A | |
15.74 | |
25.45 | |
16.3 |
Keep your system safe and use this process sealed SK12BG30 Keylock switch from NKK Switches to power on and off your project with the turn of a key. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The SK12BG30 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 16.3 mm tall and 25.45 mm deep.