NKK SwitchesSK24EG13Verrouillage à clé de commutateur
Switch Key Lock ON ON ON DP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Process Sealed | |
DP3T | |
ON ON ON | |
Flat Key | |
0.1@28VAC 28VDC | |
28 | |
28 | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
80 | |
10000 | |
30000 | |
45 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.5 | |
Round | |
N/A/Body/Terminals | |
Process/N/A/Molded-in | |
2 | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
70 | |
15.74 | |
10.5 | |
14.5 | |
10.5 | |
N/A | |
15.74 | |
14.5 | |
21 |
Using this process sealed SK24EG13 Keylock switch from NKK Switches, you can power on and off your system with just a turn of key. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DP3T configuration. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The SK24EG13 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 21 mm tall and 14.5 mm deep.