Micro Commercial ComponentsSK510L-TPRectifiers
Diode Schottky 100V 5A 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
1000 | |
Single | |
Active | |
-55 | |
5@Ta=120C | |
0.85 | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 2.42(Max) |
Largeur du paquet | 6.22(Max) |
Longueur du paquet | 7.11(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMC |
2 | |
Forme de sonde | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SK510L-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5@Ta=120C A.
EDA / CAD Models |