LittelfuseSL0902A350SMTubes de décharge de gaz
Gas Discharge Tubes 350VDC 5kADC 5AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
800 | |
900 | |
350 | |
10 | |
5 | |
10 | |
1.5 | |
300 | |
2 | |
Solder Pad | |
4.5 | |
2 | |
-40 | |
90 | |
Bulk | |
5 | |
5.4 | |
5.4 | |
No | |
Surface Mount |
Reduce the risk of equipment damage with Littelfuse's SL0902A350SM gas discharge tube. Its DC sparkover voltage is 350 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The SL0902A350SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 5 mm long, 5.4 mm tall and 5.4 mm deep. This part has a pitch of 4.5 mm.