LittelfuseSL1002A075SMTubes de décharge de gaz

Gas Discharge Tubes 75VDC 5kADC 5AAC 1.2pF Solder Pad SMD

Littelfuse's SL1002A075SM gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 75 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The SL1002A075SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.1 mm long, 6.2 mm tall and 6.2 mm deep. This part has a pitch of 3.6 mm.

A datasheet is only available for this product at this time.