LittelfuseSL1021B230RTubes de décharge de gaz

Gas Discharge Tubes 230VDC 20kADC 10AAC 1.5pF Radial Thru-Hole

Reduce the risk of equipment damage with Littelfuse's SL1021B230R gas discharge tube. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1021B230R GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep.

A datasheet is only available for this product at this time.