SwitchcraftSL404FXRaccordement audio et vidéo
Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Slim Line Connector | |
F | |
4 | |
4 | |
1 | |
Solder Lug | |
Straight | |
5 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Cable Mount |
The best way to use video and audio in your project is by using the slim line connector SL404FX audio and video connector from Switchcraft. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This connector has a single port. It has a female type gender. SL404FX is housed in copper alloy. This device has a maximum current rating of 5 A. Its 4 terminals use the solder lug termination method.