JST ManufacturingSM06B-SRSS-TB(LF)(SN)Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this shrouded SM06B-SRSS-TB (LF)(SN) header connector from JST Corporation onto your PCB project to support a variety of physical configuration options. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 1 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8 mm long, 2.9 mm tall and 4.95 mm deep. SM06B-SRSS-TB (LF)(SN) is housed in ivory polyamide. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
EDA / CAD Models |