JST ManufacturingSM08B-SRSS-TB(LF)(SN)Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 1mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
1 | |
Right Angle | |
Dual Slot | |
1 | |
50VAC|50VDC | |
100 | |
40 | |
-25 | |
85 | |
Tape and Reel | |
10 | |
4.95 | |
2.9 | |
Surface Mount |
EDA / CAD Models |