ProTek DevicesSM16LC05-LFSuppresseurs ESD
ESD Suppressor TVS Uni-Dir 5V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Octal | |
Uni-Directional | |
8 | |
5 | |
24 | |
20 | |
500 | |
15 | |
-55 | |
150 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 10(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Never worry about unpredictable voltage shocks again with this tvs SM16LC05-LF ESD protection device from ProTek Devices. This device's maximum clamping voltage is 24 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. It is made in a octal configuration. Its capacitance value is 15 pF.