SOURIAUSM20ML-1S6Contact de raccordement

Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Loose

Easily improve a secured connection with this specially engineered SM20ML-1S6 connector contact from Souriau. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 20 AWG. It uses the crimp termination method. This product is 28 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 semaines
    • Price: $2.3417
    1. 1+$2.3417
    2. 1500+$2.3061
    3. 3000+$2.2729
    4. 5000+$2.2390