3A001a.2.c. | |
LTB | |
8542.31.00.35 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Advanced VLIW | |
Floating-Point | |
32 | |
2400 | |
ROMLess | |
264KB | |
No | |
I2C/SPI | |
300 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.2|3.13 | |
1.26|3.3 | |
1.32|3.47 | |
-55 | |
125 | |
Extended | |
Tray | |
Installation | Surface Mount |
Hauteur du paquet | 1.87(Max) |
Largeur du paquet | 27.2(Max) |
Longueur du paquet | 27.2(Max) |
Carte électronique changée | 272 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | BGA |
272 | |
Forme de sonde | Ball |
Implementing this SM32C6713BGDPM30EP digital signal processor from Texas Instruments will solve all your signal problems. This DSP processor has a minimum operating temperature of -55 °C and a maximum of 125 °C. 300 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.26|3.3 V. Its minimum operating supply voltage of 1.2|3.13 V, while its maximum is 1.32|3.47 V. It has romless program memory.
EDA / CAD Models |