Micro Commercial ComponentsSMA6J24CA-TPTVS
Diode TVS Single Bi-Dir 24V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
26.7 | |
38.9 | |
24 | |
15.4 | |
1 | |
1 | |
600(Min) | |
-55 | |
175 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.24(Max) |
Largeur du paquet | 2.92(Max) |
Longueur du paquet | 4.75(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
This SMA6J24CA-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.