Micro Commercial ComponentsSMAJ4735A-TPZener
Diode Zener Single 6.2V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
6.2 | |
5% | |
1000 | |
41 | |
10 | |
2 | |
-65 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.24(Max) |
Largeur du paquet | 2.92(Max) |
Longueur du paquet | 4.75(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
This SMAJ4735A-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 41 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |