Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.2(Max) mm |
Largeur du paquet | 2.92(Max) mm |
Longueur du paquet | 4.6(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
Implement surge protection with this SMAJ58CA-13-F TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.