Micro Commercial ComponentsSMAZ9V1-TPZener
Diode Zener Single 9.1V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
9.1 | |
5% | |
1000 | |
50 | |
5 | |
110 | |
4 | |
-65 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.24(Max) |
Largeur du paquet | 2.92(Max) |
Longueur du paquet | 4.75(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
Check out this perfect SMAZ9V1-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. This device has a maximum regulator current of 110 mA. Its test current is 50 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. It is made in a single configuration.