Micro Commercial ComponentsSMBJ100CA-TPTVS
TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
111 | |
162 | |
100 | |
100 | |
3.7 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.62(Max) |
Largeur du paquet | 3.94(Max) |
Longueur du paquet | 4.85(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMB |
2 | |
Forme de sonde | J-Lead |
Micro Commercial Components' SMBJ100CA-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.