Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
15.6 | |
23.2 | |
14 | |
25.9 | |
1 | |
1 | |
600 | |
-55 | |
150 | |
5000@Ta=50C | |
Commercial | |
0.096 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.24(Max) |
Largeur du paquet | 3.94(Max) |
Longueur du paquet | 4.57(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMB |
2 | |
Forme de sonde | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMBJ14CA-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |