Micro Commercial ComponentsSMCJ1.5KE30A-TPTVS

Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin SMC T/R

This SMCJ1.5KE30A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 semaines
    Country Of origin:
    Chine
    • Price: $0.216
    1. 3000+$0.216