Micro Commercial ComponentsSMCJ1.5KE36A-TPTVS
Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.42(Max) |
Largeur du paquet | 6.22(Max) |
Longueur du paquet | 7.11(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMC |
2 | |
Forme de sonde | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMCJ1.5KE36A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 49.9 V and minimum breakdown voltage is 34.2 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.