Micro Commercial ComponentsSMCJ1.5KE9.1A-TPTVS
Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
8.65 | |
13.4 | |
7.78 | |
113.4 | |
50 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.42(Max) |
Largeur du paquet | 6.22(Max) |
Longueur du paquet | 7.11(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMC |
2 | |
Forme de sonde | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMCJ1.5KE9.1A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 50 μA. Its test current is 1 mA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 8.65 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.