SamtecSMP-J-B-GF-ST-1450Raccordement FR
Conn SMP Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
SMP Adapter | |
PL/PL | |
Straight | |
SKT/SKT | |
Gold Over Nickel | |
0 to 40G | |
50 | |
5000 | |
Standard | |
-65 | |
165 | |
Tray | |
14.5 |
Ideal for any cable need, this smp adapter SMP-J-B-GF-ST-1450 RF connector from Samtec will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 40G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 14.5 mm long.