STMicroelectronicsSMP100LC-140Dispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 140V 24A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
140 | |
140 | |
175 | |
500 | |
24 | |
150(Min) | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Industrial | |
Installation | Surface Mount |
Hauteur du paquet | 2.45(Max) |
Largeur du paquet | 3.95(Max) |
Longueur du paquet | 4.6(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-214AA |
2 | |
Forme de sonde | J-Lead |
Protect your electronics and appliances with this SMP100LC-140 SCR thyristor from STMicroelectronics which has a faster reaction then a surge protector. This device has a surge current rating of 24. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 140 V, while its repetitive peak reverse voltage is 140 V.
EDA / CAD Models |