STMicroelectronicsSMP30-270Dispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 270V 14A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.7(Max) |
Largeur du paquet | 2.95(Max) |
Longueur du paquet | 4.6(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
This SMP30-270 SCR thyristor from STMicroelectronics can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 14. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 270 V, while its repetitive peak reverse voltage is 270 V.
EDA / CAD Models |